Add To Favorites
Product Overview
Digi-Key Part Number 296-28299-1-ND
Quantity Available 5.064
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPD3F303DPVR

Description FILTER RC(PI) ESD SMD
Expanded Description RC (Pi) EMI Filter 2nd Order Low Pass 3 Channel R = 47 Ohms, 100 Ohms, C = 20pF 8-UFDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets TPD3F303
Product Training Modules ESD Protection Basics
Manufacturer Product Page TPD3F303DPVR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series TPD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Low Pass
Filter Order 2nd
Technology RC (Pi)
Number of Channels 3
Center / Cutoff Frequency 294MHz, 308MHz (Cutoff)
Attenuation Value -
Resistance - Channel (Ohms) 47, 100
Current -
Values R = 47 Ohms, 100 Ohms, C = 20pF
ESD Protection Yes
Operating Temperature -40°C ~ 85°C
Applications Data Lines for Mobile Devices
Voltage - Rated -
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Size / Dimension 0.083" L x 0.063" W (2.10mm x 1.60mm)
Height 0.026" (0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28299-1

07:19:40 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,86000 8,60
25 0,83200 20,80
50 0,67920 33,96
100 0,61000 61,00
250 0,55456 138,64
500 0,52684 263,42
1.000 0,47137 471,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28299-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,40332
  • Digi-Reel® ? : 296-28299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.064 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback