Add To Favorites
Product Overview
Digi-Key Part Number 296-38572-1-ND
Quantity Available 10.962
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPA3118D2DAPR

Description IC AMP AUD PWR 50W STER 32HTSSOP
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA31xxD2
Manufacturer Product Page TPA3118D2DAPR Specifications
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SpeakerGuard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 30W x 2 @ 8 Ohm
Voltage - Supply 4.5 V ~ 26 V
Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-HTSSOP
Package / Case 32-TSSOP (0.240", 6.10mm Width) Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38572-1

23:50:50 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 3,02000 30,20
100 2,47430 247,43
500 2,10632 1.053,16
1.000 1,77643 1.776,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38572-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,53992
  • Digi-Reel® ? : 296-38572-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.962 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-30431-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 669 - Immediate
    9.982 - Factory Stock ?
  • Unit Price: 3,92000
Send Feedback