Add To Favorites
Product Overview
Digi-Key Part Number 296-25122-1-ND
Quantity Available 19.313
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPA3113D2PWPR

Description IC AMP AUDIO 6W STEREO 28HTSSOP
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 28-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series SpeakerGuard™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 6W x 2 @ 8 Ohm
Voltage - Supply 8 V ~ 26 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 28-HTSSOP
Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25122-1

04:04:56 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,60600 16,06
100 1,29040 129,04
500 1,06018 530,09
1.000 0,87843 878,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25122-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,73521
  • Digi-Reel® ? : 296-25122-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.313 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-25127-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.202 - Factory Stock ?
  • Unit Price: 2,08000
Send Feedback