Add To Favorites
Product Overview
Digi-Key Part Number 296-22976-1-ND
Quantity Available 1.658
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPA3106D1VFPR

Description IC AMP AUDIO PWR 40W MONO 32LQFP
Expanded Description Amplifier IC 1-Channel (Mono) Class D 32-HLQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA3106D1
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 891 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 40W x 1 @ 8 Ohm
Voltage - Supply 10 V ~ 26 V
Features Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 32-HLQFP (7x7)
Package / Case 32-LQFP Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22976-1

03:28:19 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,20000 5,20
10 4,67200 46,72
100 3,82810 382,81
500 3,25876 1.629,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : 296-26884-ND
  • Minimum Quantity: 1
  • Quantity Available: 153 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: 5,93000
  • Tape & Reel (TR) ? : 296-22976-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,38242
  • Digi-Reel® ? : 296-22976-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.658 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : TPA3106D1VFPG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 4,13900
Send Feedback