Add To Favorites
Product Overview
Digi-Key Part Number 296-18921-1-ND
Quantity Available 12.741
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TPA2005D1ZQYR

Description IC AMP AUDIO PWR 1.45W D 15BGA
Expanded Description Amplifier IC 1-Channel (Mono) Class D 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TPA2005D1
Manufacturer Product Page TPA2005D1ZQYR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 890 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load 1.45W x 1 @ 8 Ohm
Voltage - Supply 2.5 V ~ 5.5 V
Features Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 15-BGA MICROSTAR JUNIOR (2.5x2.5)
Package / Case 15-VFBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18921-1

00:18:50 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,99000 9,90
100 0,77190 77,19
500 0,63764 318,82
1.000 0,50341 503,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18921-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,45616
  • Digi-Reel® ? : 296-18921-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.741 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback