Add To Favorites
Product Overview
Digi-Key Part Number 296-17690-1-ND
Quantity Available 2.378
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TMP125AIDBVT

Description SENSOR TEMPERATURE SPI SOT23-6
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 9 b SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TMP125
PCN Design/Specification Copper Wire Base Revision D 24/Sep/2014
PCN Other Copper Wire Cancelation 04/Mar/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1058 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type SPI
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 9 b
Features One-Shot, Shutdown Mode
Accuracy - Highest (Lowest) ±2°C (±2.5°C)
Test Condition -25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names 296-17690-1

19:42:54 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,29600 22,96
25 1,91320 47,83
100 1,61560 161,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28002-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,84024
  • Cut Tape (CT) ? : 296-28002-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.745 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 2,59000
  • Digi-Reel® ? : 296-28002-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.745 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17690-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,39144
  • Digi-Reel® ? : 296-17690-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.378 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TMP125AIDBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,84024
  • Tape & Reel (TR) ? : TMP125AIDBVTG4-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,23684
Send Feedback