Add To Favorites
Product Overview
Digi-Key Part Number 296-36227-1-ND
Quantity Available 2.244
Can ship immediately
Manufacturer

Manufacturer Part Number

TMP108AIYFFT

Description SENSOR TEMPERATURE SMBUS 6DSBGA
Expanded Description Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TMP108
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -
Output Type SMBus
Voltage - Supply 1.4 V ~ 3.6 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest) ±0.75°C (±1°C)
Test Condition -20°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-XFBGA, DSBGA
Supplier Device Package 6-DSBGA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-36227-1

10:03:38 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,21500 22,15
25 1,84600 46,15
100 1,55860 155,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-36227-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 1,34236
  • Digi-Reel® ? : 296-36227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.244 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback