Add To Favorites
Product Overview
Digi-Key Part Number 296-38662-1-ND
Quantity Available 5.513
Can ship immediately
Manufacturer

Manufacturer Part Number

TM4C123BH6ZRBI7R

Description IC MCU 32BIT 256KB FLASH 157BGA
Expanded Description ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 157-BGA MicroStar Jr (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Tiva™ C
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor ARM® Cortex®-M4F
Core Size 32-Bit
Speed 80MHz
Connectivity CAN, I²C, IrDA, Microwire, QEI, SPI, SSI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, Motion PWM, POR, WDT
Number of I/O 120
Program Memory Size 256KB (256K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 1.08 V ~ 3.63 V
Data Converters A/D 24x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 157-VFBGA
Supplier Device Package 157-BGA MicroStar Jr (9x9)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-38662-1

14:20:07 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 10,61000 10,61
10 9,61000 96,10
100 7,92150 792,15
500 6,92592 3.462,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38662-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 5,84374
  • Digi-Reel® ? : 296-38662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.513 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : TM4C123BH6ZRBI7-ND
  • Minimum Quantity: 168  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7,70506
Send Feedback