Add To Favorites
Product Overview
Digi-Key Part Number 296-21870-1-ND
Quantity Available 7.150
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV7211IDCKR

Description IC COMP R-R IN/P-P OUT SC70-6
Expanded Description Comparator General Purpose Push-Pull SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV7211/A
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 897 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type Push-Pull
Voltage - Supply, Single/Dual (±) 2.7 V ~ 15 V
Voltage - Input Offset (Max) 15mV @ 5V
Current - Input Bias (Max) 0.04pA @ 5V
Current - Output (Typ) 30mA
Current - Quiescent (Max) 18µA
CMRR, PSRR (Typ) 75dB CMRR, 80dB PSRR
Propagation Delay (Max) 10µs
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 6-TSSOP, SC-88, SOT-363
Mounting Type Surface Mount
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21870-1

08:01:09 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
100 0,66350 66,35
500 0,54812 274,06
1.000 0,43272 432,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21870-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,39211
  • Digi-Reel® ? : 296-21870-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.150 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV7211IDCKT-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,79823
Send Feedback