Add To Favorites
Product Overview
Digi-Key Part Number 296-27896-1-ND
Quantity Available 2.914
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV71209DBVT

Description IC REG LDO 0.9V 0.3A SOT23-5
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 0.9V 300mA SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 0.9V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input 2 V ~ 5.5 V
Current - Limit (Min) 320mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 296-27896-1

14:42:30 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,47500 4,75
100 0,35500 35,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27896-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,31944
  • Digi-Reel® ? : 296-27896-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.914 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV71209DBVR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,16513
Send Feedback