Add To Favorites
Product Overview
Digi-Key Part Number 296-27780-1-ND
Quantity Available 7.625
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV70033QDDCRQ1

Description IC REG LDO 3.3V 0.2A SOT5
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 200mA 5-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets TLV700xx-Q1 Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 200mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27780-1

15:55:39 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50300 5,03
100 0,37570 37,57
500 0,29518 147,59
1.000 0,22811 228,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27780-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,20192
  • Digi-Reel® ? : 296-27780-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback