Add To Favorites
Product Overview
Digi-Key Part Number 296-25568-1-ND
Quantity Available 4.201
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV70025DDCT

Description IC REG LDO 2.5V 0.2A 5SOT
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 2.5V 200mA 5-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV700xx
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1043 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.5V
Current - Output 200mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 220mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package 5-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25568-1

12:59:33 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,42200 4,22
100 0,31500 31,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25568-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,28400
  • Digi-Reel® ? : 296-25568-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.201 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32411-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,14760
  • Cut Tape (CT) ? : 296-32411-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.121 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: 0,43000
  • Digi-Reel® ? : 296-32411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.121 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback