Add To Favorites
Product Overview
Digi-Key Part Number 296-28339-1-ND
Quantity Available 3.959
Can ship immediately

Factory Stock ?: 2.250
Manufacturer

Manufacturer Part Number

TLV61224DCKT

Description IC REG BST 3V 0.16A SYNC SC70-6
Expanded Description Boost Switching Regulator IC Positive Fixed 3V 1 Output 160mA (Switch) 6-TSSOP, SC-88, SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV61224
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 0.7V
Voltage - Input (Max) 3V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) -
Current - Output 160mA (Switch)
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28339-1

18:17:09 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,94000 0,94
10 0,84000 8,40
100 0,65520 65,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28339-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 3.750 - Immediate
    2.250 - Factory Stock ?
  • Unit Price: 0,59468
  • Digi-Reel® ? : 296-28339-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.959 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-46448-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33701
Send Feedback