Add To Favorites
Product Overview
Digi-Key Part Number 296-17795-1-ND
Quantity Available 6.323
Can ship immediately

Factory Stock ?: 6.502
Manufacturer

Manufacturer Part Number

TLV431BIDCKR

Description IC VREF SHUNT ADJ SC70
Expanded Description Shunt Voltage Reference IC 6V ±0.5% 15mA SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV431/A/B
PCN Packaging Multiple Devices 29/Sep/2015
Retraction 15/Mar/2016
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 1.24V
Voltage - Output (Max) 6V
Current - Output 15mA
Tolerance ±0.5%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 100µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17795-1

03:51:39 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,76000 0,76
10 0,66700 6,67
100 0,51090 51,09
500 0,40388 201,94
1.000 0,32310 323,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32400-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    7.250 - Factory Stock ?
  • Unit Price: 0,72260
  • Cut Tape (CT) ? : 296-32400-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.500 - Immediate
    7.250 - Factory Stock ?
  • Unit Price: 1,14000
  • Digi-Reel® ? : 296-32400-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.500 - Immediate
    7.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-17795-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,28428
  • Digi-Reel® ? : 296-17795-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.323 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV431BIDCKRE4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,28428
  • Tape & Reel (TR) ? : TLV431BIDCKRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,28428
  • Tape & Reel (TR) ? : TLV431BIDCKTE4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 7.250 - Factory Stock ?
  • Unit Price: 0,63859
  • Tape & Reel (TR) ? : TLV431BIDCKTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 7.250 - Factory Stock ?
  • Unit Price: 0,63859
Send Feedback