Add To Favorites
Product Overview
Digi-Key Part Number 296-25815-1-ND
Quantity Available 4.484
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

TLV320AIC3120IRHBT

Description IC CODEC AUD AMP CLASS D 32QFN
Expanded Description Audio Interface 32 b I²C, Serial 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC3120
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1058 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Audio
Data Interface I²C, Serial
Resolution (Bits) 32 b
Number of ADCs / DACs 1 / 1
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 91 / 95
Dynamic Range, ADCs / DACs (db) Typ -
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25815-1

14:54:34 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,97000 5,97
10 5,35500 53,55
100 4,38780 438,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25815-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 4,04156
  • Digi-Reel® ? : 296-25815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.484 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29420-2-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,36318
Send Feedback