Add To Favorites
Product Overview
Digi-Key Part Number 296-26817-1-ND
Quantity Available 3.384
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV320AIC23BPWR

Description IC STEREO AUDIO CODEC 28-TSSOP
Expanded Description Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I²C, Serial 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC23B
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial
Resolution (Bits) 16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 90 / 100
Dynamic Range, ADCs / DACs (db) Typ 90 / 90
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.42 V ~ 3.6 V
Operating Temperature -10°C ~ 70°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26817-1

04:08:16 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,45000 7,45
10 6,75000 67,50
100 5,56430 556,43
500 4,86504 2.432,52
1.000 3,80081 3.800,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26817-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,80081
  • Digi-Reel® ? : 296-26817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.384 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-15635-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.788 - Immediate
  • Unit Price: 8,68000
  • Tape & Reel (TR) ? : TLV320AIC23BPWRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 3,80081
  • Tube ? : TLV320AIC23BPWG4-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 6,48860
Send Feedback