Add To Favorites
Product Overview
Digi-Key Part Number 296-15031-1-ND
Quantity Available 6.091
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV320AIC23BIPWR

Description IC STEREO AUDIO CODEC 28-TSSOP
Expanded Description Stereo Audio Interface 16 b, 20 b, 24 b, 32 b I²C 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV320AIC23B
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1058 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface I²C
Resolution (Bits) 16 b, 20 b, 24 b, 32 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ 90 / 100
Dynamic Range, ADCs / DACs (db) Typ 90 / 90
Voltage - Supply, Analog 2.7 V ~ 3.6 V
Voltage - Supply, Digital 1.42 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-15031-1

00:57:57 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,34000 8,34
10 7,55600 75,56
100 6,22830 622,83
500 5,44552 2.722,76
1.000 4,25431 4.254,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15031-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,25432
  • Digi-Reel® ? : 296-15031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.091 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-15031-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 346 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 9,56000
  • Tape & Reel (TR) ? : 296-42695-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 4,82660
  • Cut Tape (CT) ? : 296-42695-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.466 - Immediate
  • Unit Price: 9,46000
  • Digi-Reel® ? : 296-42695-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.466 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback