Add To Favorites
Product Overview
Digi-Key Part Number 296-22429-1-ND
Quantity Available 7.836
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV3011AMDBVREP

Description IC COMPARATOR 1.8V W/REF SOT23-6
Expanded Description Comparator with Voltage Reference Open Drain SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type with Voltage Reference
Number of Elements 1
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Voltage - Input Offset (Max) -
Current - Input Bias (Max) 10pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 5µA
CMRR, PSRR (Typ) 74dB CMRR, 80dB PSRR
Propagation Delay (Max) 13.5µs
Hysteresis -
Operating Temperature -55°C ~ 125°C
Package / Case SOT-23-6
Mounting Type Surface Mount
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-22429-1

15:23:15 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,02000 5,02
10 4,51200 45,12
100 3,69730 369,73
500 3,14740 1.573,70
1.000 2,65443 2.654,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-22429-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 2,44826
  • Digi-Reel® ? : 296-22429-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.836 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback