Add To Favorites
Product Overview
Digi-Key Part Number 296-24115-1-ND
Quantity Available 9.140
Can ship immediately
Manufacturer

Manufacturer Part Number

TLV271QDBVRQ1

Description IC OPAMP GP 3MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TLV27x-Q1
Featured Product Create your power design now with TI’s WEBENCH® Designer
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 885 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2.1 V/µs
Gain Bandwidth Product 3MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 750µA
Current - Output / Channel 13mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 16 V, ±1.35 V ~ 8 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24115-1

23:45:52 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,71200 7,12
100 0,55510 55,51
500 0,45858 229,29
1.000 0,36205 362,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24115-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,32807
  • Digi-Reel® ? : 296-24115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback