Add To Favorites
Product Overview
Digi-Key Part Number 296-12189-1-ND
Quantity Available 2.617
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLV2231CDBVR

Description IC OPAMP GP 2MHZ RRO SOT23-5
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLV2231, TLV2231Y
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 886 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series LinCMOS™
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 2MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 710µV
Current - Supply 850µA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
 
Additional Resources
Standard Package ? 1
Other Names 296-12189-1

22:03:47 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,14400 11,44
100 0,89230 89,23
500 0,73712 368,56
1.000 0,58194 581,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-12189-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,52732
  • Digi-Reel® ? : 296-12189-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.617 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32370-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,93156
  • Cut Tape (CT) ? : 296-32370-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,47000
  • Digi-Reel® ? : 296-32370-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 975 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLV2231CDBVRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,52732
  • Tape & Reel (TR) ? : TLV2231CDBVTG4-ND
  • Minimum Quantity: 750  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,82327
Send Feedback