Add To Favorites
Product Overview
Digi-Key Part Number 296-40590-1-ND
Quantity Available 18.474
Can ship immediately
Manufacturer

Manufacturer Part Number

TLC59731DR

Description IC LED DRVR PWM 8B 3CH 8SOIC
Expanded Description LED Driver IC 3 Output Linear Shift Register 50mA 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets TLC59731
Product Training Modules LED Lighting Driver Solutions
PCN Design/Specification TLC59731 Datasheet Update 22/May/2013
Manufacturer Product Page TLC59731DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series EasySet™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 3
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 6V
Voltage - Output 21V
Current - Output / Channel 50mA
Frequency 6MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-40590-1

14:38:23 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76600 7,66
100 0,59710 59,71
500 0,49332 246,66
1.000 0,38945 389,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-40590-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,31509
  • Digi-Reel® ? : 296-40590-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.474 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-39247-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.754 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 1,00000
Send Feedback