Add To Favorites
Product Overview
Digi-Key Part Number 296-23820-1-ND
Quantity Available 3.003
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLC5947RHBT

Description IC LED DRIVER LINEAR 30MA 32VQFN
Expanded Description LED Driver IC 24 Output Linear Shift Register 30mA 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC5947
Product Training Modules LED Lighting Driver Solutions
PCN Assembly/Origin Revision D 13/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1001 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 30V
Current - Output / Channel 30mA
Frequency 4MHz
Dimming -
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23820-1

19:21:09 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
10 3,69800 36,98
100 3,02990 302,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23820-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,79076
  • Digi-Reel® ? : 296-23820-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.003 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC5947RHBR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,64610
  • Tape & Reel (TR) ? : TLC5947RHBRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,64610
  • Tape & Reel (TR) ? : TLC5947RHBTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,79076
Send Feedback