Add To Favorites
Product Overview
Digi-Key Part Number 296-23654-1-ND
Quantity Available 2.166
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TLC5928PWPR

Description IC LED DRIVER LIN 35MA 24HTSSOP
Expanded Description LED Driver IC 16 Output Linear Shift Register 35mA 24-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TLC5928
Product Training Modules LED Lighting Driver Solutions
PCN Assembly/Origin Qualification Fab Site 29/Sep/2014
Revision D 13/Jan/2017
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1001 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology Shift Register
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 17V
Current - Output / Channel 35mA
Frequency 35MHz
Dimming -
Applications -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 24-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23654-1

09:57:04 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,44000 1,44
10 1,29000 12,90
100 1,00640 100,64
500 0,83134 415,67
1.000 0,65632 656,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 296-34377-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.022 - Immediate
    9.960 - Factory Stock ?
  • Unit Price: 1,50000
  • Tape & Reel (TR) ? : 296-23654-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,59472
  • Digi-Reel® ? : 296-23654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.166 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TLC5928PWPRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,53100
Send Feedback