Add To Favorites
Product Overview
Digi-Key Part Number 296-15023-1-ND
Quantity Available 4.530
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL7757CDR

Description IC SUPPLY-VOLT SUPERVISOR 8-SOIC
Expanded Description Supervisor Open Drain or Open Collector Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL7757 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1023 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 5 µs Maximum Propagation Delay
Voltage - Threshold 4.55V
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 296-15023-1

03:10:57 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,57800 5,78
100 0,44280 44,28
500 0,35004 175,02
1.000 0,28003 280,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-15023-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,24638
  • Digi-Reel® ? : 296-15023-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.530 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-3257-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.689 - Immediate
  • Unit Price: 0,76000
  • Tube ? : TL7757CDE4-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 0,32625
  • Tube ? : TL7757CDG4-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 0,32625
Send Feedback