Add To Favorites
Product Overview
Digi-Key Part Number 296-24463-1-ND
Quantity Available 2.608
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL7700CDGKR

Description IC SUPPLY VOLT SUPERVISOR 8VSSOP
Expanded Description Supervisor Open Drain or Open Collector Channel 8-VSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL7700
PCN Design/Specification TL7700 13/Dec/2016
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1023 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 10 µs Maximum Propagation Delay
Voltage - Threshold Adjustable/Selectable
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-VSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24463-1

17:15:47 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,89200 28,92
100 2,37000 237,00
500 2,01758 1.008,79
1.000 1,70156 1.701,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-32359-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: 2,44496
  • Cut Tape (CT) ? : 296-32359-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: 3,61000
  • Digi-Reel® ? : 296-32359-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 335 - Immediate
    1.250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-24463-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,56940
  • Digi-Reel® ? : 296-24463-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.608 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback