Add To Favorites
Product Overview
Digi-Key Part Number 296-24509-1-ND
Quantity Available 6.205
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL720M05QKVURQ1

Description IC REG LDO 5V 0.4A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 400mA TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL720M05-Q1
PCN Design/Specification Wire/Mold Compound Updates 12/Feb/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1042 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 400mA
Voltage - Dropout (Typical) 0.25V @ 300mA
Number of Regulators 1
Voltage - Input 5.5 V ~ 42 V
Current - Limit (Min) 450mA
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-24509-1

01:29:59 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,94900 19,49
100 1,56690 156,69
500 1,28736 643,68
1.000 1,06667 1.066,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-24509-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,96418
  • Digi-Reel® ? : 296-24509-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.205 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback