Add To Favorites
Product Overview
Digi-Key Part Number 296-17864-1-ND
Quantity Available 10.024
Can ship immediately

Factory Stock ?: 2.449
Manufacturer

Manufacturer Part Number

TL431AIDCKR

Description IC VREF SHUNT ADJ SC70
Expanded Description Shunt Voltage Reference IC 36V ±1% 100mA SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Shunt
Output Type Adjustable
Voltage - Output (Min/Fixed) 2.495V
Voltage - Output (Max) 36V
Current - Output 100mA
Tolerance ±1%
Temperature Coefficient -
Noise - 0.1Hz to 10Hz -
Noise - 10Hz to 10kHz -
Voltage - Input -
Current - Supply -
Current - Cathode 700µA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17864-1

07:33:01 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,34400 3,44
100 0,23440 23,44
500 0,17544 87,72
1.000 0,13140 131,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-17864-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11719
  • Digi-Reel® ? : 296-17864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.024 - Immediate
    2.449 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : TL431AIDCKRE4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11009
  • Tape & Reel (TR) ? : TL431AIDCKRG4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,11009
  • Tape & Reel (TR) ? : TL431AIDCKT-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,30867
  • Tape & Reel (TR) ? : TL431AIDCKTG4-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,30867
Send Feedback