Add To Favorites
Product Overview
Digi-Key Part Number 296-27713-1-ND
Quantity Available 13.384
Can ship immediately
Manufacturer

Manufacturer Part Number

TL4242TDRJRQ1

Description IC LED DRIVER LINEAR 500MA 8SON
Expanded Description LED Driver IC 1 Output Linear 500mA 8-SON Exposed Pad (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets TL4242-Q1
Product Training Modules LED Lighting Driver Solutions
Reference Design Library TL4242EVM-543: 0 ~ 500mA Linear Driver, 4.5~42V in
PCN Design/Specification TL4242-Q1 Datasheet 24/Jul/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 42V
Voltage - Output 16V
Current - Output / Channel 500mA
Frequency -
Dimming -
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-SON Exposed Pad (4x4)
 
Additional Resources
Standard Package ? 1
Other Names 296-27713-1

18:14:36 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,18000 1,18
10 1,06000 10,60
100 0,82570 82,57
500 0,68288 341,44
1.000 0,43551 435,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27713-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 0,43551
  • Digi-Reel® ? : 296-27713-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.384 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback