Add To Favorites
Product Overview
Digi-Key Part Number 296-14980-1-ND
Quantity Available 6.509
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TL032IDR

Description IC OPAMP JFET 1.1MHZ 8SOIC
Expanded Description J-FET Amplifier 2 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TL03x, TL03xA
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 879 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type J-FET
Number of Circuits 2
Output Type -
Slew Rate 5.1 V/µs
Gain Bandwidth Product 1.1MHz
-3db Bandwidth -
Current - Input Bias 2pA
Voltage - Input Offset 570µV
Current - Supply 434µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 10 V ~ 30 V, ±5 V ~ 15 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-14980-1

02:29:02 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,68000 0,68
10 0,60100 6,01
100 0,45920 45,92
500 0,36380 181,90
1.000 0,29140 291,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-14980-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,25608
  • Digi-Reel® ? : 296-14980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.509 - Immediate
    10.001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-7150-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.245 - Immediate
  • Unit Price: 0,78000
  • Tape & Reel (TR) ? : TL032IDRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,25608
  • Tube ? : TL032IDE4-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33324
  • Tube ? : TL032IDG4-ND
  • Minimum Quantity: 1.200  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,33324
Send Feedback