Add To Favorites
Product Overview
Digi-Key Part Number 296-20774-1-ND
Quantity Available 5.690
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

THS4520RGTT

Description IC OPAMP DIFF 1.2GHZ RRO 16QFN
Expanded Description Differential Amplifier 1 Circuit Differential, Rail-to-Rail 16-QFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets THS4520
Featured Product Amplifiers & Linear Solutions – Texas Instruments | DigiKey
Manufacturer Product Page THS4520RGTT Specifications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 878 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Differential
Number of Circuits 1
Output Type Differential, Rail-to-Rail
Slew Rate 570 V/µs
Gain Bandwidth Product 1.2GHz
-3db Bandwidth 620MHz
Current - Input Bias 6.5µA
Voltage - Input Offset 250µV
Current - Supply 14.2mA
Current - Output / Channel 105mA
Voltage - Supply, Single/Dual (±) 3 V ~ 5.25 V, ±1.5 V ~ 2.625 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-20774-1

21:21:29 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,31000 5,31
10 4,76000 47,60
100 3,90470 390,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-20774-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 4.750 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,59388
  • Digi-Reel® ? : 296-20774-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.690 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : THS4520RGTR-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,12596
  • Tape & Reel (TR) ? : THS4520RGTRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 2,12596
  • Tape & Reel (TR) ? : THS4520RGTTG4-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 3,59388
Send Feedback