Add To Favorites
Product Overview
Digi-Key Part Number 296-28257-1-ND
Quantity Available 5.752
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

TAS5727PHPR

Description IC AUD AMP DGTL 25W 48HTQFP
Expanded Description Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 41.5W x 2 @ 4 Ohm
Voltage - Supply 8 V ~ 26 V
Features Depop, Digital Inputs, I²C, I²S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control
Mounting Type Surface Mount
Operating Temperature 0°C ~ 85°C (TA)
Supplier Device Package 48-HTQFP (7x7)
Package / Case 48-TQFP Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-28257-1

09:34:53 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,64000 4,64
10 4,16600 41,66
100 3,41280 341,28
500 2,90530 1.452,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-28257-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,12400
  • Digi-Reel® ? : 296-28257-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.752 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-32736-ND
  • Minimum Quantity: 1
  • Quantity Available: 160 - Immediate
    1.500 - Factory Stock ?
  • Unit Price: 4,96000
Send Feedback