Add To Favorites
Product Overview
Digi-Key Part Number 296-25174-1-ND
Quantity Available 1.115
Can ship immediately
Manufacturer

Manufacturer Part Number

TAS5630PHDR

Description IC AMP 300W/600W STER D 64HTQFP
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TAS5630
Analog Signal Chain Guide
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 876 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PurePath™ HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 600W x 1 @ 2 Ohm; 300W x 2 @ 4 Ohm
Voltage - Supply 25 V ~ 52.5 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-25174-1

06:23:59 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,90000 12,90
10 11,85600 118,56
100 10,01270 1.001,27
500 8,90700 4.453,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-25174-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 7,45480
  • Digi-Reel® ? : 296-25174-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.115 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : TAS5630PHD-ND
  • Minimum Quantity: 90  Non-Stock ?
  • Quantity Available: 1.260 - Factory Stock ?
  • Unit Price: 16,79500
Send Feedback