Add To Favorites
Product Overview
Digi-Key Part Number 296-27614-1-ND
Quantity Available 3.195
Can ship immediately

Factory Stock ?: 9.832
Manufacturer

Manufacturer Part Number

TAS5611APHDR

Description IC AMP AUDIO 125W STER D 64HTQFP
Expanded Description Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 64-HTQFP (14x14)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets TAS5611A
PCN Assembly/Origin Qualification Mold Compound 30/Sep/2014
Manufacturer Product Page TAS5611APHDR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series PurePath™ HD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class D
Output Type 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load 250W x 1 @ 2 Ohm; 165W x 2 @ 3 Ohm
Voltage - Supply 16 V ~ 34.1 V
Features Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type Surface Mount
Operating Temperature 0°C ~ 70°C (TA)
Supplier Device Package 64-HTQFP (14x14)
Package / Case 64-TQFP Exposed Pad
 
Additional Resources
Standard Package ? 1
Other Names 296-27614-1

06:54:26 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,55000 8,55
10 7,75100 77,51
100 6,38990 638,99
500 5,58680 2.793,40
1.000 4,36469 4.364,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27614-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 4,36469
  • Digi-Reel® ? : 296-27614-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.195 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 296-32726-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
    810 - Factory Stock ?
  • Unit Price: 9,97000
Send Feedback