Add To Favorites
Product Overview
Digi-Key Part Number 296-6668-1-ND
Quantity Available 4.298
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN75LVDS84ADGGR

Description IC FLATLINK(TM) XMITTER 48-TSSOP
Expanded Description 4/0 Driver LVDS 48-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65LVDS84AQ, SN75LVDS84A
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 916 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series FlatLink™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol LVDS
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate -
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 48-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-6668-1

21:17:31 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,62000 5,62
10 5,04900 50,49
100 4,13660 413,66
500 3,52138 1.760,69
1.000 2,96983 2.969,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6668-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 2,73917
  • Digi-Reel® ? : 296-6668-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.298 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26669-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 407 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 5,84000
  • Tape & Reel (TR) ? : SN75LVDS84ADGGRG4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 2,73917
  • Tube ? : SN75LVDS84ADGGG4-ND
  • Minimum Quantity: 120  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 4,36558
Send Feedback