Add To Favorites
Product Overview
Digi-Key Part Number 296-1279-1-ND
Quantity Available 4.802
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75LBC176DR

Description IC DIFF BUS TXCVR 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN55LBC176, SN65LBC176(Q), SN75LBC176
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 919 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 30Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-1279-1

19:36:14 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,17800 21,78
100 1,74670 174,67
500 1,43566 717,83
1.000 1,18841 1.188,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-1279-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,07675
  • Digi-Reel® ? : 296-1279-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.802 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-1279-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.829 - Immediate
  • Unit Price: 2,80000
  • Tape & Reel (TR) ? : SN75LBC176DRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,07675
  • Tube ? : SN75LBC176DG4-ND
  • Minimum Quantity: 300  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 1,89850
Send Feedback