Add To Favorites
Product Overview
Digi-Key Part Number 296-26658-1-ND
Quantity Available 5.950
Can ship immediately
Manufacturer

Manufacturer Part Number

SN75HVD12DR

Description IC 3.3V DIFF TXRX 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65/75HVD10-12(Q)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 919 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 35mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-26658-1

16:10:02 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,09000 3,09
10 2,77500 27,75
100 2,27650 227,65
500 1,93668 968,34
1.000 1,63089 1.630,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-26658-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,50631
  • Digi-Reel® ? : 296-26658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.950 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 296-34163-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.293 - Immediate
  • Unit Price: 3,64000
  • Tape & Reel (TR) ? : SN75HVD12DRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,50631
  • Tube ? : SN75HVD12DG4-ND
  • Minimum Quantity: 225  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 2,67640
Send Feedback