Add To Favorites
Product Overview
Digi-Key Part Number 296-37893-1-ND
Quantity Available 10.091
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN75HVD08DR

Description IC RS485 TXRX 3/5V 8-SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN65HVD08, SN75HVD08
Manufacturer Product Page SN75HVD08DR Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 35mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-37893-1

01:47:16 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,65000 3,65
10 3,28100 32,81
100 2,68860 268,86
500 2,28872 1.144,36
1.000 1,93025 1.930,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-37893-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 1,67324
  • Digi-Reel® ? : 296-37893-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.091 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : 296-26655-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.128 - Immediate
    9.975 - Factory Stock ?
  • Unit Price: 4,22000
  • Tape & Reel (TR) ? : SN75HVD08DRG4-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,67324
  • Tube ? : SN75HVD08DG4-ND
  • Minimum Quantity: 150  Non-Stock ?
  • Quantity Available: 9.975 - Factory Stock ?
  • Unit Price: 3,10727
Send Feedback