Add To Favorites
Product Overview
Digi-Key Part Number 296-29377-1-ND
Quantity Available 2.465
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN75DP130SSRGZR

Description IC DISPLYPRT 1:1 REDRIVR 48VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN75DP130
PCN Design/Specification SN75DP130 Family Datasheet Update 29/Jul/2013
PCN Assembly/Origin Qualification Fab Site 08/Jul/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Redriver
Applications Desktop, Notebook PCs
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-VQFN (7x7)
 
You May Also Be Interested In
  • PJ-082BH - CUI Inc. | CP-082BHCT-ND DigiKey Electronics
  • PJ-082BH
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 1,76000
  • CP-082BHCT-ND
Additional Resources
Standard Package ? 1
Other Names 296-29377-1

19:08:18 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,06000 4,06
10 3,64500 36,45
100 2,98620 298,62
500 2,54214 1.271,07
1.000 2,14397 2.143,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-41826-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 3,22208
  • Cut Tape (CT) ? : 296-41826-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 4,76000
  • Digi-Reel® ? : 296-41826-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 666 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-29377-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 1,85850
  • Digi-Reel® ? : 296-29377-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.465 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback