Add To Favorites
Product Overview
Digi-Key Part Number 296-8701-1-ND
Quantity Available 4.566
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LVTH18512DGGR

Description IC SCAN TEST UNIV TXRX 64TSSOP
Expanded Description Scan Test Universal Bus Transceiver 18-Bit 64-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN(54,74)LVTH18512, LVTH182512 Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 995 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVTH
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Scan Test Universal Bus Transceiver
Number of Circuits 18-Bit
Current - Output High, Low 32mA, 64mA
Voltage - Supply 2.7 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 64-TFSOP (0.240", 6.10mm Width)
Supplier Device Package 64-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 296-8701-1

16:57:13 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,55000 7,55
10 6,82300 68,23
100 5,64850 564,85
500 4,91864 2.459,32
1.000 4,28396 4.283,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-8701-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 4,00515
  • Digi-Reel® ? : 296-8701-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.566 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVTH18512DGGRE4-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 4,00515
Send Feedback