Add To Favorites
Product Overview
Digi-Key Part Number 296-17014-6-ND
Quantity Available 41.704
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LVC2T45DCUR

Description IC BUS TRANSCVR 2B N-INV US8
Expanded Description Voltage Level Translator Bidirectional 1 Circuit 2 Channel 420Mbps US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SN74LVC2T45
Product Training Modules Voltage Level Translation
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 984 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Digi-Reel® ?
Part Status Active
Translator Type Voltage Level
Channel Type Bidirectional
Number of Circuits 1
Channels per Circuit 2
Voltage - VCCA 1.65 V ~ 5.5 V
Voltage - VCCB 1.65 V ~ 5.5 V
Input Signal -
Output Signal -
Output Type Tri-State, Non-Inverted
Data Rate 420Mbps
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-17014-6

12:42:20 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,51500 5,15
100 0,39430 39,43
500 0,31240 156,20
1.000 0,25022 250,22

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback