Add To Favorites
Product Overview
Digi-Key Part Number 296-18020-1-ND
Quantity Available 8.502
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

SN74LVC2G34DRLR

Description IC BUFFER DUAL NON-INV SOT-563
Expanded Description Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SOT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC2G34
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 983 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Buffer, Non-Inverting
Number of Elements 2
Number of Bits per Element 1
Input Type -
Output Type Push-Pull
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package 6-SOT
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18020-1

20:03:50 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44500 4,45
100 0,33290 33,29
500 0,26144 130,72
1.000 0,20156 201,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18020-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: 0,17852
  • Digi-Reel® ? : 296-18020-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.502 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback