Add To Favorites
Product Overview
Digi-Key Part Number 296-21063-1-ND
Quantity Available 7.070
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LVC1GU04YZVR

Description IC SNGL INVERTER GATE 4-DSBGA
Expanded Description Inverter IC 1 Channel 4-DSBGA (0.9x0.9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN74LVC1GU04
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 982 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low -
Logic Level - High -
Max Propagation Delay @ V, Max CL 3ns @ 5V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 4-DSBGA (0.9x0.9)
Package / Case 4-XFBGA, DSBGA
 
Additional Resources
Standard Package ? 1
Other Names 296-21063-1

14:11:22 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37200 3,72
100 0,27740 27,74
500 0,21790 108,95
1.000 0,16837 168,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21063-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,14905
  • Digi-Reel® ? : 296-21063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback