Add To Favorites
Product Overview
Digi-Key Part Number 296-18771-1-ND
Quantity Available 12.447
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74LVC1G3208DBVR

Description IC SNGL POS OR-AND 3IN SOT23-6
Expanded Description AND/OR Gate Configurable 1 Circuit 3 Input (2, 1) Input SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74LVC1G3208
PCN Design/Specification Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 981 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type AND/OR Gate
Number of Circuits 1
Number of Inputs 3 Input (2, 1)
Schmitt Trigger Input No
Output Type Single-Ended
Current - Output High, Low 32mA, 32mA
Voltage - Supply 1.65 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-18771-1

09:41:48 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27400 2,74
100 0,18670 18,67
500 0,14002 70,01
1.000 0,10501 105,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-18771-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,09346
  • Digi-Reel® ? : 296-18771-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.447 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74LVC1G3208DBVRE4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,08779
  • Tape & Reel (TR) ? : 74LVC1G3208DBVRG4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,08779
  • Tape & Reel (TR) ? : SN74LVC1G3208DBVT-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 1.250 - Factory Stock ?
  • Unit Price: 0,31718
  • Tape & Reel (TR) ? : 74LVC1G3208DBVTG4-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 1.250 - Factory Stock ?
  • Unit Price: 0,31718
Send Feedback