Add To Favorites
Product Overview
Digi-Key Part Number 296-21055-1-ND
Quantity Available 10.646
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC1G04YZVR

Description IC SNGL INVERTER GATE 4-DSBGA
Expanded Description Inverter IC 1 Channel 4-DSBGA (0.9x0.9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN74LVC1G04
PCN Design/Specification DSBGA/uSIP 22/Jun/2016
DSBGA/Usip 14/Sep/2016
PCN Assembly/Origin Qualification Revision B 29/May/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 978 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Inverter
Number of Circuits 1
Number of Inputs 1
Features -
Voltage - Supply 1.65 V ~ 5.5 V
Current - Quiescent (Max) 10µA
Current - Output High, Low 32mA, 32mA
Logic Level - Low 0.7 V ~ 0.8 V
Logic Level - High 1.7 V ~ 2 V
Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Supplier Device Package 4-DSBGA (0.9x0.9)
Package / Case 4-XFBGA, DSBGA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-21055-1

07:19:22 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37100 3,71
100 0,27740 27,74
500 0,21788 108,94
1.000 0,16797 167,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-21055-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,14877
  • Digi-Reel® ? : 296-21055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback