Add To Favorites
Product Overview
Digi-Key Part Number 296-34967-1-ND
Quantity Available 959
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LVC138ARSVR

Description IC 3-TO-8 DECOD/DEMUX 16UQFN
Expanded Description Decoder/Demultiplexer 1 x 3:8 16-UQFN (2.6x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SN(54,74)LVC138A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74LVC
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 24mA, 24mA
Voltage Supply Source Single Supply
Voltage - Supply 1.65 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-UFQFN
Supplier Device Package 16-UQFN (2.6x1.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-34967-1

17:24:06 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,31700 3,17
100 0,23690 23,69
500 0,18616 93,08
1.000 0,14386 143,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-34967-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,13556
  • Digi-Reel® ? : 296-34967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback