Add To Favorites
Product Overview
Digi-Key Part Number 296-13945-1-ND
Quantity Available 16.992
Can ship immediately
Manufacturer

Manufacturer Part Number

SN74LV4051ARGYR

Description IC MUX/DEMUX 8X1 16VQFN
Expanded Description 1 Circuit IC Switch 8:1 75 Ohm 16-VQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SN(54,74)LV4051 Datasheet
PCN Design/Specification Copper Bond Wire Revision A 04/Dec/2013
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 75 Ohm
Channel-to-Channel Matching (ΔRon) 1.3 Ohm
Voltage - Supply, Single (V+) 2 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 14ns, 14ns
-3db Bandwidth 35MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.5pF, 23.4pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-VQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-13945-1

18:52:01 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,40900 4,09
100 0,30510 30,51
500 0,23966 119,83
1.000 0,18476 184,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-13945-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,16365
  • Digi-Reel® ? : 296-13945-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.992 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback