Add To Favorites
Product Overview
Digi-Key Part Number 296-6476-1-ND
Quantity Available 26.742
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74CBTD1G125DCKR

Description IC SING FET BUS SW SC70-5
Expanded Description Bus Switch 1 x 1:1 SC-70-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CBTD1G125
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 956 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CBTD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 1
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 5-TSSOP, SC-70-5, SOT-353
Supplier Device Package SC-70-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-6476-1

01:51:01 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40100 4,01
100 0,29940 29,94
500 0,23530 117,65
1.000 0,18182 181,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-6476-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,16095
  • Digi-Reel® ? : 296-6476-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.742 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74CBTD1G125DCKRG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,16095
  • Tape & Reel (TR) ? : SN74CBTD1G125DCKT-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,36816
Send Feedback