Add To Favorites
Product Overview
Digi-Key Part Number 296-23250-1-ND
Quantity Available 4.092
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74CB3Q3305DCUR

Description IC FET BUS SWITCH DUAL US8
Expanded Description Bus Switch 1 x 1:1 US8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74CB3Q3305
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 952 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Bus Switch
Circuit 1 x 1:1
Independent Circuits 2
Current - Output High, Low -
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package US8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-23250-1

10:12:53 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,71000 7,10
100 0,55300 55,30
500 0,45678 228,39
1.000 0,36060 360,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-23250-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,32676
  • Digi-Reel® ? : 296-23250-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.092 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 74CB3Q3305DCURG4-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,32676
Send Feedback