Add To Favorites
Product Overview
Digi-Key Part Number 296-27393-1-ND
Quantity Available 11.308
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AUP1T157DCKR

Description IC BUFF/MUX SCHMITT-TRIG SC70-6
Expanded Description Multiplexer 1 x 2:1 SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SN74AUP1T157
Product Training Modules Introduction to Level Translation
PCN Design/Specification Copper Bond Wire 07/May/2014
Copper Wire Revision A 03/Nov/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multiplexer
Circuit 1 x 2:1
Independent Circuits 1
Current - Output High, Low 4mA, 4mA
Voltage Supply Source Single Supply
Voltage - Supply 2.3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-27393-1

23:25:06 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,27800 2,78
100 0,19000 19,00
500 0,14224 71,12
1.000 0,10654 106,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-27393-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,09502
  • Digi-Reel® ? : 296-27393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.308 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback