Add To Favorites
Product Overview
Digi-Key Part Number 296-19086-1-ND
Quantity Available 9.881
Can ship immediately

Factory Stock ?: 10.001
Manufacturer

Manufacturer Part Number

SN74AUP1G97DCKR

Description IC CONFIG MULT-FUNC GATE SC70-6
Expanded Description Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series 74AUP
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Configurable Multiple Function
Number of Circuits 1
Number of Inputs 3
Schmitt Trigger Input Yes
Output Type Single-Ended
Current - Output High, Low 4mA, 4mA
Voltage - Supply 0.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-19086-1

02:15:38 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,36300 3,63
100 0,24710 24,71
500 0,18492 92,46
1.000 0,13850 138,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-19086-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,12353
  • Digi-Reel® ? : 296-19086-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.881 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-32267-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,51428
  • Cut Tape (CT) ? : 296-32267-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: 0,84000
  • Digi-Reel® ? : 296-32267-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 700 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SN74AUP1G97DCKRE4-ND
  • Minimum Quantity: 6.000  Non-Stock ?
  • Quantity Available: 9.000 - Factory Stock ?
  • Unit Price: 0,11604
  • Tape & Reel (TR) ? : SN74AUP1G97DCKTG4-ND
  • Minimum Quantity: 1.250  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,35014
Send Feedback